EAO Series 45 Series Lighting Unit, 230V, Red Light
- RS Stock No.:
- 441-490
- Mfr. Part No.:
- 45-320.1E18
- Manufacturer:
- EAO
Subtotal (1 unit)*
€22.66
(exc. VAT)
€27.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.66 |
*price indicative
- RS Stock No.:
- 441-490
- Mfr. Part No.:
- 45-320.1E18
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 230V | |
| Illumination Colour | Red | |
| Series | Series 45 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 230V | ||
Illumination Colour Red | ||
Series Series 45 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element combines functionality and reliability, ideal for various applications requiring clear visual indicators. With front mounting capabilities, this product ensures a seamless integration into your existing setups while enhancing the overall aesthetic. Its impressive red illumination colour draws attention, making it an excellent choice for critical signalling and operational purposes. Designed for durability, it operates at an efficient 230 V AC and withstands surge voltages of up to 4 kV. The carefully crafted screw terminal connections allow for multiple wiring configurations, accommodating both solid and finely stranded cables. This versatile illumination element not only meets industry standards but also delivers optimal performance under various conditions.
Optimised for front mounting, ensuring easy installation
Red illumination enhances visibility in any setting
Rated for a robust 230 V AC operation, reliable under various conditions
Capable of withstanding surge voltages of up to 4 kV, ensuring durability
Screw terminal connections support a variety of cable types, facilitating flexible installation
Meets REACH and RoHS compliance, reflecting commitment to environmental standards
Lightweight design allows for easy integration into diverse systems
Related links
- EAO 45-32 Series Lighting Unit Red Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Amber Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit Green Light
- EAO Series 45 Series Lighting Unit Yellow Light
- EAO Series 45 Series Light Block 24V dc, Red Light
