EAO Series 45 Series Lighting Unit, 24V, Amber Light
- RS Stock No.:
- 441-497
- Mfr. Part No.:
- 45-320.1F16
- Manufacturer:
- EAO
Subtotal (1 unit)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.02 |
*price indicative
- RS Stock No.:
- 441-497
- Mfr. Part No.:
- 45-320.1F16
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | Amber | |
| Series | Series 45 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour Amber | ||
Series Series 45 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to deliver optimal visibility in various applications, ensuring that critical indicators are always clear and easy to interpret. Engineered for front mounting, it seamlessly integrates into your setup while enhancing the aesthetic appeal of your installations. The amber colour provides a warm yet vivid glow, making it perfect for signalling and indicators in both commercial and industrial environments. Built with robustness in mind, this product features impressive electrical characteristics, including a surge voltage resistance, ensuring reliability even in demanding circumstances. Its compact design does not compromise on performance, making it an ideal choice for projects requiring space-efficient solutions.
Front mounting design for easy installation
Amber illumination ensures high visibility in various environments
Screw terminal connection simplifies wiring and enhances stability
Operating voltage working across both AC and DC for versatile applications
Surge voltage resistance improves durability against electrical spikes
Light intensity range enhances functionality in diverse lighting conditions
Compact weight allows for effortless integration into various setups
Certified compliance with REACH and RoHS for environmentally responsible selection
Related links
- EAO Series 45 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit Green Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Red Light
- EAO Series 45 Series Lighting Unit Yellow Light
