EAO Series 45 Series Lighting Unit, 24V, Blue Light
- RS Stock No.:
- 441-516
- Mfr. Part No.:
- 45-320.1J11
- Manufacturer:
- EAO
Subtotal (1 unit)*
€15.45
(exc. VAT)
€19.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.45 |
*price indicative
- RS Stock No.:
- 441-516
- Mfr. Part No.:
- 45-320.1J11
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | Blue | |
| Series | Series 45 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour Blue | ||
Series Series 45 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed for front mounting applications and boasts a striking blue illumination colour. Engineered to perform impeccably under a versatile operating voltage range, it enhances visibility in various settings. The product excels in its electrical characteristics, ensuring reliability and durability with an impressive surge voltage resistance. Its screw terminal design facilitates straightforward installations, accommodating a variety of wiring configurations. Lightweight yet robust, this component is perfectly suited for applications requiring both functionality and aesthetic appeal.
Designed for effortless front mounting across a range of surfaces
Delivers a bright blue illumination to enhance visibility
Operates efficiently on both AC and DC power sources
Features a screw terminal connection for increased stability
Resistant to surges, ensuring longevity in demanding conditions
Lightweight design allows for easy installation without compromising on quality
Compliant with REACH and RoHS standards for safety and environmental friendliness
Versatile terminal details support multiple wiring options
Related links
- EAO Series 45 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Amber Light
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit Green Light
- EAO Series 45 Series Lighting Unit Red Light
- EAO Series 45 Series Lighting Unit Yellow Light
