EAO Series 45 Series Lighting Unit, 24V, Green Light
- RS Stock No.:
- 441-513
- Mfr. Part No.:
- 45-320.1H46
- Manufacturer:
- EAO
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 441-513
- Mfr. Part No.:
- 45-320.1H46
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | Green | |
| Series | Series 45 | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | REACH, RoHS | |
| Height | 36mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour Green | ||
Series Series 45 | ||
Terminal Type Spring Terminal | ||
Standards/Approvals REACH, RoHS | ||
Height 36mm | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to bring a vibrant touch to your projects with its striking green colour. Featuring a front mounting that ensures easy installation, this component not only serves a functional purpose but also elevates the aesthetics of any setting. Ideal for various applications, it operates on a versatile 24 V AC/DC, making it suitable for a range of environments. With a surge voltage resistance of up to 4 kV, this unit guarantees reliability and durability, ensuring consistent performance even under challenging conditions. Weighing in at just 0.009 kg, it is lightweight yet robust, making it a practical choice for any professional looking to enhance their installation with illumination.
Operates seamlessly within a wide voltage range to suit diverse needs
Features a lightweight design that simplifies handling and installation
Showcases a vibrant green colour, ideal for colour-coded applications
Resistant to surges for added safety and longevity in use
Includes spring-type terminals for secure and efficient connections
Compliant with REACH and RoHS regulations, promoting environmental responsibility
Designed for front mounting, facilitating straightforward installation
Related links
- EAO 45-32 Series Lighting Unit Green Light
- EAO Series 45 Series Lighting Unit Amber Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Red Light
- EAO Series 45 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Green Light
