EAO 45-32 Series Lighting Unit, 24V, Yellow Light
- RS Stock No.:
- 441-501
- Mfr. Part No.:
- 45-320.1G11
- Manufacturer:
- EAO
Subtotal (1 unit)*
€15.45
(exc. VAT)
€19.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.45 |
*price indicative
- RS Stock No.:
- 441-501
- Mfr. Part No.:
- 45-320.1G11
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 24V | |
| Illumination Colour | Yellow | |
| Series | 45-32 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 24V | ||
Illumination Colour Yellow | ||
Series 45-32 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed for seamless integration in a variety of applications, offering exceptional visibility with a vivid yellow colour. Featuring a user-friendly front mounting design, it is perfect for environments where clear indication is crucial. The element operates efficiently at both 6V and 24V AC/DC, making it versatile for different setups. With surge voltage resistance rated at 4kV and a luminous intensity range of 900 - 1400 mcd, this product guarantees reliable performance and compliance with industry standards, ensuring peace of mind for end-users. The compact design and ease of installation further enhance its appeal, allowing manufacturers to save time and reduce deployment costs.
Front mounting design simplifies installation in various applications
Vivid yellow illumination enhances visibility in low-light conditions
Compatible with standard operating voltages for wider usability
Durable surge voltage resistance ensures longevity in demanding environments
High luminous intensity delivers effective signalling over distance
Screw terminal connection allows for secure wiring and reduces connection errors
Designed to be REACH and RoHS compliant for environmental safety
Compact size makes it suitable for tight spaces without compromising performance
Related links
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Yellow Light
