EAO 45-32 Series Lighting Unit, 24V, Green Light
- RS Stock No.:
- 443-121
- Mfr. Part No.:
- 45-320.2H41
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.89
(exc. VAT)
€20.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.89 |
*price indicative
- RS Stock No.:
- 443-121
- Mfr. Part No.:
- 45-320.2H41
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 24V | |
| Illumination Colour | Green | |
| Series | 45-32 | |
| Terminal Type | Spring Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 24V | ||
Illumination Colour Green | ||
Series 45-32 | ||
Terminal Type Spring Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed to enhance visibility and provide clear indications in various settings. Boasting exceptional durability, it ensures reliability in demanding conditions. With a sleek and modern design, this component integrates seamlessly into base mounting applications, making it a versatile choice for your projects. The illumination colour in vibrant green maximises visibility, allowing users to clearly discern status or functionality at a glance. Furthermore, this product is engineered for efficient operation in both AC and DC environments, catering to a wide range of electrical setups. Its robust construction and thoughtful features ensure that the illumination element not only meets but exceeds the expectations of modern applications.
Offers spring-type terminal connections for easy installation
Designed for base mounting, ideal for flexible application configurations
Operates effectively on a wide voltage range to suit different electrical needs
Provides substantial luminous intensity for enhanced visibility in various lighting conditions
Constructed with a surge voltage resistance of 4 kV for added durability
REACH and RoHS compliant, aligning with environmental standards
Weights a mere 0.009 kg, making it lightweight and easy to handle
Related links
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Blue Light
