EAO 45-32 Series Lighting Unit, 240V, Yellow Light
- RS Stock No.:
- 441-507
- Mfr. Part No.:
- 45-320.1G42
- Manufacturer:
- EAO
Subtotal (1 unit)*
€29.39
(exc. VAT)
€36.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.39 |
*price indicative
- RS Stock No.:
- 441-507
- Mfr. Part No.:
- 45-320.1G42
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 240V | |
| Illumination Colour | Yellow | |
| Series | 45-32 | |
| Terminal Type | Spring Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 240V | ||
Illumination Colour Yellow | ||
Series 45-32 | ||
Terminal Type Spring Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed for seamless front mounting, providing a reliable and vibrant lighting solution tailored for various applications. Engineered with dual operating voltage capability, it ensures versatility and efficiency, meeting diverse operational needs. The unique yellow illumination colour enhances visibility while blending effortlessly into modern environments. By combining robust electrical characteristics with practical mechanical features, this product stands out as an essential component for those seeking quality and dependability in their lighting solutions.
Front mounting makes installation quick and hassle-free
Yellow illumination colour offers enhanced visibility in low-light conditions
Dual operating voltage compatibility maximises versatility for various power systems
Surge voltage resistance of 4 kV ensures durability in demanding environments
Compact design minimises the space needed for installation
Spring-type terminal allows for straightforward and secure connections
Weighs only 0.01 kg, ensuring lightweight integration into your projects
REACH and RoHS compliant, reflecting the commitment to safety and environmental standards
Related links
- EAO Series 45 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Yellow Light
