EAO 45-32 Series Lighting Unit, 230V, White Light

Subtotal (1 unit)*

€25.15

(exc. VAT)

€30.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.15

*price indicative

RS Stock No.:
442-399
Mfr. Part No.:
45-320.1N48
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Block Type

Lighting Unit

Voltage

230V

Illumination Colour

White

Series

45-32

Terminal Type

Spring Terminal

Body/Fixing Collar Included

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CZ
The EAO Illumination Element is expertly designed to enhance visibility in a variety of applications, offering a reliable and efficient lighting solution. With a front mounting configuration, it seamlessly integrates into existing setups while delivering exceptional performance with a striking white illumination colour. This product stands out for its robust electrical characteristics, ensuring resilience against surges and a vibrant luminosity that meets the demands of diverse operating environments. Furthermore, its compact design combined with a lightweight structure makes it an ideal choice for both industrial and commercial settings, all while maintaining compliance with important environmental standards.

Front mounting design allows for easy installation

White illumination colour provides clear visibility

Spring-type terminals facilitate straightforward wiring

Resistant to surges, enhancing overall durability

Lightweight construction supports efficient handling

Compliant with REACH and RoHS regulations for environmental safety

Delivers a luminosity intensity range suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy