EAO 45-32 Series Lighting Unit, 24V, Yellow Light

Subtotal (1 unit)*

€14.04

(exc. VAT)

€17.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.04

*price indicative

RS Stock No.:
441-508
Mfr. Part No.:
45-320.1G46
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Lighting Unit

Product Type

Push Button Contact Block

Voltage

24V

Illumination Colour

Yellow

Series

45-32

Terminal Type

Spring Terminal

Standards/Approvals

REACH, RoHS

Height

36mm

The EAO Illumination Element is a premium choice for those seeking reliability and performance in their applications. Designed for front mounting, it seamlessly blends functionality with aesthetic appeal, making it an ideal component for a variety of setups. This product operates efficiently at 24 V AC/DC, ensuring that it meets the demands of both residential and industrial environments. Additionally, the yellow illumination colour provides a clear indication, enhancing usability in different lighting conditions. Further fortified by a high surge voltage resistance, it guarantees durability in harsh environments. With a weight of only 0.009 kg, it is lightweight yet robust, making installation straightforward and hassle-free.

Designed for easy front mounting, enhancing installation efficiency

Delivers a clear yellow illumination, enhancing visibility in various conditions

Ensures reliable operation at 24 V AC/DC, catering to diverse electrical setups

Offers a high surge voltage resistance of up to 4 kV, boosting resilience against electrical surges

Built with spring-type terminals for secure and uncomplicated connections

Lightweight construction aids in effortless handling and set-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy