EAO 45-32 Series Lighting Unit, 230V, Green Light
- RS Stock No.:
- 441-510
- Mfr. Part No.:
- 45-320.1H18
- Manufacturer:
- EAO
Subtotal (1 unit)*
€22.66
(exc. VAT)
€27.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.66 |
*price indicative
- RS Stock No.:
- 441-510
- Mfr. Part No.:
- 45-320.1H18
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Lighting Unit | |
| Product Type | Push Button Contact Block | |
| Voltage | 230V | |
| Illumination Colour | Green | |
| Series | 45-32 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Lighting Unit | ||
Product Type Push Button Contact Block | ||
Voltage 230V | ||
Illumination Colour Green | ||
Series 45-32 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is a premium lighting solution ideal for front mounting applications. Designed for enhanced visibility, its vibrant green hue ensures clear signalling and operational indication. With robust electrical specifications, this element operates effectively at 230 V AC, making it suitable for a variety of environments. Its lightweight structure and reliable screw terminal connection facilitate effortless installation, while its surge voltage resistance provides added durability against electrical surges. Perfect for both industrial and commercial settings, this illumination element blends functionality with aesthetic appeal, ensuring that your workspace is both efficient and visually striking.
Bright green illumination for high visibility
Front mounting design simplifies integration into existing setups
Lightweight construction aids in easy handling and installation
Screw terminal connection promotes secure wiring
High surge voltage resistance ensures longevity and reliability
Compliant with REACH and RoHS standards for safety and environmental responsibility
Optimal luminous intensity enhances operational clarity
Related links
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Red Light
