EAO 45-32 Series Lighting Unit, 230V, White Light

Subtotal (1 unit)*

€22.66

(exc. VAT)

€27.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.66

*price indicative

RS Stock No.:
442-395
Mfr. Part No.:
45-320.1N18
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Lighting Unit

Product Type

Push Button Contact Block

Voltage

230V

Illumination Colour

White

Series

45-32

Terminal Type

Screw

Body/Fixing Collar Included

No

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CZ
The EAO Illumination Element is expertly designed to enhance visibility and functionality in various applications. With its front mounting capability, it seamlessly integrates into your existing setups, ensuring straightforward installation without compromising on aesthetic appeal. The white light emitted by this component provides a bright and clear indication, making it ideal for operational environments that require clarity and precision. Built to withstand fluctuations in power, it operates efficiently at 230 V AC, offering reliability even under demanding conditions. The robust screw terminal connection enhances durability, ensuring stable electrical performance while contributing to the lightweight design that weighs just 0.01 kg. Suitable for adherence to modern safety standards, this product embodies both compliance and efficiency, making it a valuable addition to your equipment.

Front mounting design allows for easy installation

Emits a clear white light for enhanced visibility

Built to operate seamlessly at 230 V AC

Screw terminal connection ensures long-lasting performance

Lightweight construction for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy