EAO 45-32 Series Lighting Unit, 240V, Red Light
- RS Stock No.:
- 442-402
- Mfr. Part No.:
- 45-320.2E12
- Manufacturer:
- EAO
Subtotal (1 unit)*
€31.21
(exc. VAT)
€38.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.21 |
*price indicative
- RS Stock No.:
- 442-402
- Mfr. Part No.:
- 45-320.2E12
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 240V | |
| Illumination Colour | Red | |
| Series | 45-32 | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 240V | ||
Illumination Colour Red | ||
Series 45-32 | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed for versatile mounting and optimal performance in various applications. Featuring a base mounting component, it provides a stable installation that ensures reliability and durability over time. Its striking red illumination colour enhances visibility, making it an ideal choice for signalling and operational functions. Suitable for a range of operational voltages, this product boasts both AC and DC compatibility, catering to different electrical needs. This illumination element not only meets technical standards but also ensures an effective visual indication in any environment.
Designed for base mounting, ensuring secure installation
Striking red colour readily catches attention for improved signalling
Operates efficiently across a wide voltage range
Features screw terminals for easy wiring and secure connections
Compact weight for straightforward handling and installation
REACH and RoHS compliant, aligning with environmental standards
Tailored for use with an enclosure for added protection
Adaptable terminal types accommodate different cable specifications
Ideal for applications requiring reliable visual indication
Offers a high luminous intensity, ensuring visibility in various conditions
Related links
- EAO 45-32 Series Lighting Unit White Light
- EAO 45-32 Series Lighting Unit Amber Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Red Light
- EAO 45-32 Series Lighting Unit Red Light
