EAO 704.9 Series Contact & Light Block, 110V, White Light
- RS Stock No.:
- 443-011
- Mfr. Part No.:
- 704.952.159.3
- Manufacturer:
- EAO
Subtotal (1 unit)*
€62.89
(exc. VAT)
€77.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.89 |
*price indicative
- RS Stock No.:
- 443-011
- Mfr. Part No.:
- 704.952.159.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact & Light Block | |
| Voltage | 110V | |
| Illumination Colour | White | |
| Series | 704.9 | |
| Terminal Type | Push-in Terminal | |
| Body/Fixing Collar Included | No | |
| Current Rating | 8A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL-94 V0, EN 45545 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Contact & Light Block | ||
Voltage 110V | ||
Illumination Colour White | ||
Series 704.9 | ||
Terminal Type Push-in Terminal | ||
Body/Fixing Collar Included No | ||
Current Rating 8A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL-94 V0, EN 45545 | ||
- COO (Country of Origin):
- CH
The EAO lamp block is an essential component designed to provide reliable illumination in a variety of applications. Crafted with durable plastic, this innovative product features a push-in terminal for easy connectivity, ensuring a seamless installation process. It is engineered to withstand challenging environments, functioning effectively under a wide range of temperatures. This lamp block not only meets rigorous safety standards but also ensures compliance with significant directives, making it a dependable choice for both indoor and outdoor setups. Its compact design and robust construction offer versatility, allowing it to fit in diverse settings where professional-grade lighting is required.
Illumination colour provides a bright and effective light source
Built to operate efficiently in extreme temperature conditions
Designed with a push-in terminal for straightforward wiring
Manufactured from high-quality plastic for enhanced durability
Complies with industry standards for safety and performance
Lightweight design ensures easy handling and installation
Offers flexibility in use across various applications
Boasts impressive shock resistance to withstand impacts
Related links
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact & Light Block
- EAO 704.9 Series Contact & Light Block, Plug-In
- Siemens SIRIUS ACT 3SU14 Series Light Block White Light
- ABB MLBL Series Light Block 130 V ac, White Light
- RS PRO Light Block White Light
- EAO 704.9 Series Flasher, 130V
- Schneider Electric Harmony Series Light Block 120 V, White Light
