EAO 704.9 Series Contact & Light Block, Plug-In
- RS Stock No.:
- 441-891
- Mfr. Part No.:
- 704.951.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.52
(exc. VAT)
€12.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.52 |
*price indicative
- RS Stock No.:
- 441-891
- Mfr. Part No.:
- 704.951.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact & Light Block | |
| Series | 704.9 | |
| Contact Configuration | Plug-In | |
| Body/Fixing Collar Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60947-1/DIN EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Contact & Light Block | ||
Series 704.9 | ||
Contact Configuration Plug-In | ||
Body/Fixing Collar Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60947-1/DIN EN 60947-5-1 | ||
- COO (Country of Origin):
- CH
The EAO lamp block is designed to meet the rigorous demands of modern electrical applications, offering reliable and efficient performance. Manufactured with attention to detail, this product features a robust plug-in terminal system that facilitates easy installation and secure connections. Its versatility is evident in its multiple switching positions, making it suitable for a variety of uses where precise control is essential. Engineered for durability, the lamp block is constructed from high-quality plastic, ensuring longevity even in challenging environments. With a focus on safety and compliance, this product adheres to stringent standards, providing peace of mind for users and manufacturers alike.
Enhanced switching capability across three distinct positions
Lightweight design for ease of handling and installation
Adaptable for use in environments with varying temperature ranges
Robust construction to withstand mechanical stress and vibrations
Compliant with both REACH and RoHS regulations for environmentally-conscious use
User-friendly wiring diagrams aid in quick setup
Suitable for plug-in terminals ensuring a solid connection
Related links
- EAO 704.9 Series Contact & Light Block, Plug-In
- EAO 704.9 Series Contact & Light Block
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact & Light Block White Light
- EAO 704.9 Series Contact Block
- EAO 704.9 Series Resistor Element, 230V
- EAO 704.9 Series Flasher, 130V
- EAO 61-80 Series Contact & Light Block
