EAO 704.9 Series Contact & Light Block

Subtotal (1 unit)*

€8.62

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.62

*price indicative

RS Stock No.:
441-890
Mfr. Part No.:
704.951.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Contact & Light Block

Product Type

Push Button Contact Block

Series

704.9

Terminal Type

Screw

Body/Fixing Collar Included

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

DIN EN 60947-1/DIN EN 60947-5-1

COO (Country of Origin):
CH
The EAO lamp block is a robust and versatile switching solution, designed specifically for low-voltage applications. Featuring a compact plastic housing, it ensures reliable performance under varying environmental conditions. With its innovative screw terminal design, installation is straightforward, allowing for efficient wiring in diverse setups. This product stands out with its excellent mechanical characteristics and compliance with stringent electrical standards, ensuring safety and durability in operation. Ideal for both professional and personal use, this lamp block delivers a dependable performance you can count on through temperature ranges from -40°C to 55°C. Its lightweight construction further enhances usability, making it an ideal choice for both permanent and portable installations.

Equipped with three switching positions for versatile application

Constructed from durable plastic to withstand rigorous use

Lightweight design simplifies installation and handling

Designed to meet the latest electrical standards for safety

IP00 rating ensures basic protection against solid objects

Suitable for a wide range of ambient temperatures

Compliant with REACH and RoHS directives for environmental safety

Offers practical working properties with clear wiring guidelines

Provides robust performance amid shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy