EAO Series 61 Series Flasher, 28V
- RS Stock No.:
- 443-879
- Mfr. Part No.:
- 61-8000.05
- Manufacturer:
- EAO
Subtotal (1 unit)*
€42.98
(exc. VAT)
€52.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.98 |
*price indicative
- RS Stock No.:
- 443-879
- Mfr. Part No.:
- 61-8000.05
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Flasher | |
| Voltage | 28V | |
| Series | Series 61 | |
| Terminal Type | Solder Terminal | |
| Body/Fixing Collar Included | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE, UKCA, 2011/65/EC (RoHS) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Flasher | ||
Voltage 28V | ||
Series Series 61 | ||
Terminal Type Solder Terminal | ||
Body/Fixing Collar Included No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE, UKCA, 2011/65/EC (RoHS) | ||
- COO (Country of Origin):
- CH
The EAO flasher element is a compact and reliable solution designed to enhance signalling in various applications. Offering versatile functionality, this product operates under a wide voltage range of 12 to 28 V AC/DC, ensuring compatibility with diverse electrical systems. Its resilient construction, tailored for durability, makes it ideal for environments that require consistent performance and reliability. With a soldering terminal for easy installation, this flasher element is designed to meet the standards of modern engineering while ensuring user convenience and adaptability. The ambient operating temperature range allows for extensive usage in various settings, reinforcing its position as a dependable component for indicator actuators. Additionally, this product complies with strict regulatory guidelines, highlighting its quality and safety for end-users.
Compact design suitable for space-sensitive applications
Versatile functionality for both AC and DC voltage systems
Easy installation through a reliable soldering terminal
Durable construction that withstands diverse ambient conditions
Compliance with CE, UKCA, and RoHS standards for peace of mind
Adaptable to various signalling needs in industrial and commercial settings
Related links
- EAO Series 61 Series Illuminated Push Button Switch 1 NO, IP40
- EAO Series 61 Series Push Button Switch DPST, IP40
- EAO Series 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc 150 V ac
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
