RAFI E-BOX Series Contact Block, 35V, White Light, 1 NO/1 NC
- RS Stock No.:
- 523-776
- Mfr. Part No.:
- 5.00.100.239/0100
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€34.36
(exc. VAT)
€42.26
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.36 |
*price indicative
- RS Stock No.:
- 523-776
- Mfr. Part No.:
- 5.00.100.239/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 35V | |
| Illumination Colour | White | |
| Series | E-BOX | |
| Contact Configuration | 1 NO/1 NC | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 32mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, REACH, CE, RoHS | |
| Height | 16.85mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 35V | ||
Illumination Colour White | ||
Series E-BOX | ||
Contact Configuration 1 NO/1 NC | ||
Current Rating 100mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 32mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, REACH, CE, RoHS | ||
Height 16.85mm | ||
Length 45mm | ||
- COO (Country of Origin):
- DE
The RAFI Standard contact module is designed for actuators. The compact and elegant E-BOX serves as a complete housing for control units, ideal for remote locations, such as emergency stop setups along production facilities or safety fences. Installation is quick and efficient, aided by a modular design and single-hole screw fastening technology, compatible with aluminium profile rails or direct M4 screw fastening.
Contact function 1 NC plus 1 NO
Gold contact material
Rated voltage max 35 V
RoHS and REACH compliant
Related links
- RAFI E-BOX Series Contact Block 1 NO/1 NC
- RAFI E-BOX Series Contact Block DPST
- RAFI E-BOX Series Contact Block 1 NO/1 NC
- RAFI E-BOX MODULAR Series Latching Emergency Stop Push Button 32 mm Cutout, DPST
- RAFI E-BOX M12 Series Emergency Stop Push Button 1 NO/1 NC, IP65
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
- RAFI E-BOX M12 Series Latching Emergency Stop Push Button 40 mm Cutout IP65
- RAFI RAFIX 16 Series Contact Block 1 NO
