RAFI RAFIX Series Contact & Light Block
- RS Stock No.:
- 524-548
- Mfr. Part No.:
- 1.30.248.001/0700
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
€66.66
(exc. VAT)
€81.99
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.66 | €33.33 |
*price indicative
- RS Stock No.:
- 524-548
- Mfr. Part No.:
- 1.30.248.001/0700
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact & Light Block | |
| Series | RAFIX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-27, CE, REACH, RoHS, IEC 60068-2-6 | |
| Width | 24.95mm | |
| Height | 42.85mm | |
| Length | 24.95mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switching Element | ||
Block Type Contact & Light Block | ||
Series RAFIX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-27, CE, REACH, RoHS, IEC 60068-2-6 | ||
Width 24.95mm | ||
Height 42.85mm | ||
Length 24.95mm | ||
- COO (Country of Origin):
- HU
The RAFI Potentiometer-type drive featuring a round collar with a front ring, designed for precise control and adjustment applications. It is compatible with potentiometers having a 6 mm shaft diameter and 50 mm axis length. This versatile component is ideal for use in fields such as measurement-control-regulation, electrical engineering, mechanical and system engineering, and vehicle construction.
Front ring colour slate grey
IP65 protection
RoHS compliant
REACH compliant
Related links
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 QR
- RAFI RAFIX Series Contact & Light Block, 12V
- RAFI RAFIX Series Contact & Light Block
- RAFI RAFIX Series Contact & Light Block, 24V
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block DPST
