RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 QR
- RS Stock No.:
- 524-549
- Mfr. Part No.:
- 1.30.248.001/0700
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-549
- Mfr. Part No.:
- 1.30.248.001/0700
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact & Light Block | |
| Series | RAFIX | |
| For Use With | RAFIX 22 QR | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact & Light Block | ||
Series RAFIX | ||
For Use With RAFIX 22 QR | ||
- COO (Country of Origin):
- HU
The RAFI Potentiometer-type drive featuring a round collar with a front ring, designed for precise control and adjustment applications. It is compatible with potentiometers having a 6 mm shaft diameter and 50 mm axis length. This versatile component is ideal for use in fields such as measurement-control-regulation, electrical engineering, mechanical and system engineering, and vehicle construction.
Front ring colour slate grey
IP65 protection
RoHS compliant
REACH compliant
Related links
- RAFI RAFIX Series Contact & Light Block
- RAFI RAFIX Series Contact & Light Block, 12V
- RAFI RAFIX Series Contact & Light Block, 24V
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 22 Series Switch Block DPST
- RAFI RAFIX 22 Series Light Block, 250V
