EAO for Use with Switching Devices 500 V, 1 NC
- RS Stock No.:
- 763-542
- Mfr. Part No.:
- 704.905.2-1
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-542
- Mfr. Part No.:
- 704.905.2-1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| For Use With | Switching Devices | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
For Use With Switching Devices | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a new version designed for precise control within electrical applications. This device operates with snap-action technology, ensuring reliable performance across a variety of voltage conditions.
Rated impulse withstand voltage of 4 kV for enhanced durability
Designed with hard silver contacts for improved longevity
Operating temperature range from -40 °C to +55 °C for versatile application
Compact plug-in Terminal design ensures facile installation and maintenance
Rated for 500 V AC at 6 A, providing substantial switching capacity
Related links
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
