EAO for Use with Switch 500 V, 1 NO

Subtotal (1 unit)*

€13.31

(exc. VAT)

€16.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.31

*price indicative

RS Stock No.:
757-536
Mfr. Part No.:
704.905.1/D-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

1 NO

Mount Type

Screw

Terminal Type

Plug-in Terminal

For Use With

Switch

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a new version designed for versatile applications. It features a snap-action mechanism, ensuring reliable performance in demanding environments while accommodating various electrical characteristics for optimal control.

Switching voltage options vary from 24 V to 500 V for broad application compatibility

Rated impulse withstand voltage of 4 kV offers enhanced protection against surges

Mechanical characteristics include a double plug-in Terminal for easy installation

Operating temperature range spans from -40 °C to +55 °C, suitable for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy