Siemens 3SB2 Series Lighting Unit, 6V, Clear Light
- RS Stock No.:
- 772-903
- Mfr. Part No.:
- 3SB2304-2F
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 772-903
- Mfr. Part No.:
- 3SB2304-2F
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Lamp Holder | |
| Block Type | Lighting Unit | |
| Voltage | 6V | |
| Illumination Colour | Clear | |
| Series | 3SB2 | |
| Illumination Type | Lamp | |
| LED Included | No | |
| Terminal Type | Tab | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 46mm | |
| Height | 19mm | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Lamp Holder | ||
Block Type Lighting Unit | ||
Voltage 6V | ||
Illumination Colour Clear | ||
Series 3SB2 | ||
Illumination Type Lamp | ||
LED Included No | ||
Terminal Type Tab | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 46mm | ||
Height 19mm | ||
Width 19mm | ||
- COO (Country of Origin):
- CZ
The Siemens Lampholder provides a reliable illumination source for integrated control panels and signaling units. This complete assembly includes a specialized wedge base socket and a pre-installed incandescent lamp to ensure immediate functionality and consistent light output within your technical enclosures.
Wedge base W2 x 4.6 d connection
Includes 6 V incandescent lamp and holder
Enclosure protection class IP00
Related links
- Siemens 3SB2 Series, 60V
- Siemens 3SB2 Series Contact
- Siemens 3SB2 Series Contact, Yellow Light
- Siemens 3SB2 Series Contact Block 5 V, 1 NO
- Siemens 3SB2 Series Contact Block 5 V, 1 NC
- EAO Series 45 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Green Light
- EAO 45-32 Series Lighting Unit Red Light
