EAO 45-32 Series Lighting Unit, 230V, Green Light

Subtotal (1 unit)*

€25.15

(exc. VAT)

€30.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.15

*price indicative

RS Stock No.:
441-514
Mfr. Part No.:
45-320.1H48
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Lighting Unit

Product Type

Push Button Contact Block

Voltage

230V

Illumination Colour

Green

Series

45-32

Terminal Type

Spring Terminal

Body/Fixing Collar Included

No

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CZ
The EAO Illumination Element is designed for seamless integration into a variety of applications, ensuring optimal visibility and performance. With a robust front-mounting construction, this product excels in environments where reliability is paramount. The visually striking green light emitted not only enhances operational efficiency but also serves as a clear indicator for various functions. Engineered to operate at 230 V AC, it guarantees a steady performance while withstanding challenging conditions. The component is thoughtfully designed suited for spring-type terminals, making installation straightforward and hassle-free. Whether used in control panels, indicators, or other automated systems, this illumination element consistently delivers quality and durability, embodying the best of engineering innovation.

Designed for effortless front mounting, enhancing installation flexibility

Offers a vivid green illumination for clear visibility in various settings

Built to operate at standard 230 V AC voltage, ensuring compatibility with common systems

Features a surge voltage resistance of 4 kV, promoting longevity and safety

Delivers a luminous intensity range that meets diverse visibility requirements

Constructed with spring-type terminals for easy connectivity and maintenance

Certified as REACH and RoHS compliant, ensuring environmental and regulatory adherence

Extremely lightweight at just 0.01 kg for simplistic incorporation into projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy