EAO for Use with Switching element
- RS Stock No.:
- 807-972
- Mfr. Part No.:
- 84-8511.2340
- Manufacturer:
- EAO
Subtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.50 |
*price indicative
- RS Stock No.:
- 807-972
- Mfr. Part No.:
- 84-8511.2340
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switching Element | |
| For Use With | Switching element | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switching Element | ||
For Use With Switching element | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Switch delivers a tactile short-travel response for precision control. This snap-action system features two independent gold-plated silver contact points to ensure high reliability and consistent electrical performance.
Rated IP40 for internal protection
Fully REACH and RoHS compliant
Over 1 Million cycles of operation of mechanical lifetime
Switching rating of 42 V AC/DC
Related links
- EAO for Use with Switching element
- EAO for Use with Indicator Element
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switching Devices 250 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NC
