ABB MLBL Series Light Block, 380V ac, Red Light
- RS Stock No.:
- 237-3031
- Mfr. Part No.:
- 1SFA611621R2081
- Manufacturer:
- ABB
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 237-3031
- Mfr. Part No.:
- 1SFA611621R2081
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Block | |
| Block Type | Light Block | |
| Voltage | 380V ac | |
| Illumination Colour | Red | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 10.2mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Length | 42mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Block | ||
Block Type Light Block | ||
Voltage 380V ac | ||
Illumination Colour Red | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 10.2mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Length 42mm | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 380V Voltage, Red Illumination - 1SFA611621R2081
This LED Block provides a Compact Visual signalling solution for control panels and industrial equipment, delivering a red indication using an integrated light-emitting diode. It is intended for use where clear, low-current status indication is required within electrical and automation systems, and is compatible with screw-terminal connections for straightforward installation in panel-mount arrangements.
Features and Benefits:
• Operates at 380V AC to indicate mains-level status
• Draws 10.2 mA for low-power signalling
• Red illumination for clear Visual identification
• Screw termination for secure electrical connection
• Rated for -25°C to +70°C for wide temperature use
• Complies with RoHS to limit hazardous substances
• Draws 10.2 mA for low-power signalling
• Red illumination for clear Visual identification
• Screw termination for secure electrical connection
• Rated for -25°C to +70°C for wide temperature use
• Complies with RoHS to limit hazardous substances
Applications
• Suitable for panel-mounted status indication in control cabinets
• Ideal for Visual fault signalling in automation racks
• Used with industrial switchgear requiring low-current indicators
• Can be used for machine control panels in manufacturing plants
• Used for electrical distribution board status displays
• Ideal for Visual fault signalling in automation racks
• Used with industrial switchgear requiring low-current indicators
• Can be used for machine control panels in manufacturing plants
• Used for electrical distribution board status displays
What Terminal type is provided for electrical connection?
It uses screw terminals that allow a robust, threaded connection to incoming conductors and standard ferrules.
What illumination technology and colour are used?
The indicator uses an LED emitter that provides red light for easy recognition on panels.
What current should be expected during operation?
The device consumes approximately 10.2 mA when energised at its rated voltage.
What environmental temperatures can it tolerate during use?
It is designed to function across a temperature span from -25°C up to +70°C.
How Compact is the product for tight panel spaces?
The module is very small, with a depth of 0.042 m and a width of 0.01 m, enabling installation in restricted mounting areas.
Related links
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block 130 V ac, Red Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Red Light