EAO Protection Cover, For Use With Push Button

Subtotal (1 unit)*

€7.83

(exc. VAT)

€9.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.83

*price indicative

RS Stock No.:
441-632
Mfr. Part No.:
45-555.1K00
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Sub Type

Protection Cover

Product Type

Push Button Cap

For Use With

Push Button

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO Protection Cover is designed to be both practical and aesthetically pleasing, providing superior shielding for your equipment. Constructed from high-quality plastic, it offers a transparent finish that ensures visibility of the items beneath without compromising on durability. Ideal for a variety of applications, this cover seamlessly integrates into any environment, making it a versatile solution for both personal and professional use. Its hinged design allows for easy access while still offering robust protection, catering to those who value efficiency as much as aesthetics. Whether you're looking to safeguard tools, components, or delicate items, this cover is engineered to meet your needs while maintaining a clean, modern appearance.

Constructed from lightweight yet durable plastic for long-lasting use

Transparent design allows for unobstructed visibility of items underneath

Hinged feature provides convenient access to enclosed items

Colourless finish ensures it blends seamlessly with various surroundings

Designed with integrated sealing means for added security and protection

Weighs just 0.006 kg, making it easy to handle and install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy