Eaton M22 Series Blue Push Button Head, 22 mm Cutout
- RS Stock No.:
- 252-843
- Mfr. Part No.:
- 216451 M22-XDLH-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.32 |
*price indicative
- RS Stock No.:
- 252-843
- Mfr. Part No.:
- 216451 M22-XDLH-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Marking | Blank | |
| Push Button Diameter | 24mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Marking Blank | ||
Push Button Diameter 24mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory offers a high-quality solution for enhancing operational efficiency in various settings. This raised blue button lens is designed to provide clear visibility and superior functionality in demanding environments. Whether used in conjunction with Eatons command and signalling devices or standalone, it ensures reliability and aesthetic appeal. Crafted to allow individual inscriptions, this button lens accommodates various applications, making it a versatile asset for both industrial and commercial usage. The robust design ensures it can withstand extreme conditions, thereby enhancing its longevity and effectiveness in real-world applications.
Designed for compatibility with multiple device models
Offers individual inscription options to personalise visual indicators
Protects against UV radiation, ensuring lasting colour brightness
Resistant to high ambient temperatures, suitable for diverse environments
Constructed with a focus on user safety and ease of integration
Exceptional build quality meets stringent international product standards
Related links
- Eaton M22 Series Blue Push-in Push Button Head Cap, 24 mm Cutout
- Eaton M22 Series Blue Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Push Lock Push Button Head IP67
- Eaton M22 Series Blue Push Button Head
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
