Eaton RMQ Titan M22 Series Blue Push Lock Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 472-1650
- Mfr. Part No.:
- 254834 M22-DZ-B-GB14
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 December 2026
- Plus 100 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.10 |
*price indicative
- RS Stock No.:
- 472-1650
- Mfr. Part No.:
- 254834 M22-DZ-B-GB14
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Lock | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Reset | |
| Push Button Diameter | 29.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Push Lock | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Reset | ||
Push Button Diameter 29.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, Round Shape, 29.5mm Diameter - RMQ Titan M22 Series - 254834 M22-DZ-B-GB14
Extended recesses are no match for this push button head from Eaton. It's made for mounting in deep enclosures or control panels, as it has an elongated shaft length that you can tailor to fit your needs. With a cutout diameter of just 22.3mm, the component fits neatly into tight areas. The titanium bezel stands up to corrosion, making it compatible with humid conditions, such as industrial kitchens. Use this unit for overload relays and resetting operations in automation or processing tasks.
Features & Benefits
• Plastic cover is easy to clean and resists wear for a long service life in tough environments
• RESET label for swift job-specific identification
• IP67 rating means it's completely dust-tight and withstands temporary water immersion to a depth of 1m
How much does this push button head weigh?
It weighs just 13g to avoid adding unnecessary strain to your control panel.
Can I use this device in harsh settings?
Yes, you can. This push button head does its job reliably in operating temperatures between -25°C and +70°C.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP67
