Allen Bradley 800FP Series White, Black, Green Push-in Push Button Switch, 22.5 mm Cutout, IP66

Subtotal (1 unit)*

€25.73

(exc. VAT)

€31.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.73

*price indicative

RS Stock No.:
265-865
Mfr. Part No.:
800FP-SJ22
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Switch

Series

800FP

Cutout Diameter

22.5mm

Push Button Colour

White, Black, Green

Push Button Shape

Round

Push Button Actuation

Push-in

IP Rating

IP66

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Allen Bradley Selector Push Button designed for industrial control applications. This two position black plastic is build to withstand harsh environments. IT offers a mechanical deign life of 1000000 cycles making it suitable for demanding operational conditions.

22mm diameter

IP66 protection

UL and CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy