Allen Bradley 800FP Series Push Button Switch, Panel, 22.5 mm Cutout, SPST, Red LED, IP65, IP66, 24 V dc 240 V ac
- RS Stock No.:
- 257-5390
- Mfr. Part No.:
- 800FP-MT44E
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€23.30
(exc. VAT)
€28.66
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.30 |
*price indicative
- RS Stock No.:
- 257-5390
- Mfr. Part No.:
- 800FP-MT44E
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 800FP | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| IP Rating | IP65, IP66 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CSA, UL, CCC, CE, UR | |
| Legend | EMO | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 800FP | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
IP Rating IP65, IP66 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration SPST | ||
Switch Contact Current 10A | ||
Standards/Approvals CSA, UL, CCC, CE, UR | ||
Legend EMO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation 22mm push button has solid modeling techniques and finite element analysis which is used to optimize the durability and performance of our push buttons. These buttons are non illuminated and twist to release or push pull trigger action.
Round plastic operator
Cap color is red
Cap engraved with white text EMO
Related links
- Allen Bradley 800FP Series Black Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series Black White Push-in Push Button Switch IP66
- Allen Bradley 800FP Series White Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series Push Button Switch IP65, IP66
- Allen Bradley 800FP Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP67
- Allen Bradley 800FP Series Red 22 mm Cutout IP65
- EAO 84 Series Illuminated Push Button Switch Panel SPST 42 V dc
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
