Allen Bradley 800FP Series Black, Green, White Push-in Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 265-868
- Mfr. Part No.:
- 800FP-SJ32
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€25.73
(exc. VAT)
€31.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.73 |
*price indicative
- RS Stock No.:
- 265-868
- Mfr. Part No.:
- 800FP-SJ32
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Switch | |
| Series | 800FP | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black, Green, White | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Switch | ||
Series 800FP | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black, Green, White | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Allen Bradley Selector Push Button designed for industrial control applications. This two position black plastic is build to withstand harsh environments. IT offers a mechanical deign life of 1000000 cycles making it suitable for demanding operational conditions.
22mm diameter
IP66 protection
UL and CSA certified
Related links
- Allen Bradley 800FP Series Black Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series White Green Push-in Push Button Switch IP66
- Allen Bradley 800FP Series Red 22 mm Cutout IP65
- Allen Bradley 800FP Series Push Button Switch 22.5 mm Cutout Red LED IP66, 24 V dc 240 V ac
- Allen Bradley 800FP Series Push Button Switch IP65, IP66
- Allen Bradley 800FP Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP67
- Allen Bradley 800F Series Green Momentary Push Button Head IP66
- Allen Bradley 800F Series Green Alternate Push Button Head IP66
