Schneider Electric Harmony Series Blue Push-in Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 357-232
- Mfr. Part No.:
- ZB5AC98005
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€79.99
(exc. VAT)
€98.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.99 |
*price indicative
- RS Stock No.:
- 357-232
- Mfr. Part No.:
- ZB5AC98005
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Flush | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE, CSA, CSA C22.2, IEC 60947-1, IEC 60947-5-1, UL, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Flush | ||
Push Button Material Black Plastic | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE, CSA, CSA C22.2, IEC 60947-1, IEC 60947-5-1, UL, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for Push Button, compatible with Harmony XB5, is designed for use in harsh environments. It comes in a light blue colour, providing a distinct and easy-to-identify appearance. With a 22mm size, this head ensures a perfect fit for a variety of push button applications. Built to withstand tough conditions, it offers both durability and functionality.
Made of plastic
Round head
Spring return operator
IP69K and IP67 rated
Related links
- Schneider Electric Harmony Series Blue Push-in Push Button Head IP66, IP67
- Schneider Electric Harmony Series Blue Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 DNV RoHS
- Schneider Electric Harmony XB5 Series Blue Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Push Push Push Button Head IP67 UL BV CSA
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head IP66 IP69K
