Schneider Electric Harmony Series Blue Push-in Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 357-802
- Mfr. Part No.:
- ZB5AA6C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.20
(exc. VAT)
€10.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.20 |
*price indicative
- RS Stock No.:
- 357-802
- Mfr. Part No.:
- ZB5AA6C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-5-1, RoHS, JIS C8201-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Standards/Approvals EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-5-1, RoHS, JIS C8201-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant, making it ideal for operation in harsh environments.
Quick and easy assembly and disassembly
Robustness to withstand harsh environments
Excellent mechanical connection with operator head
Related links
- Schneider Electric Harmony Series Blue Push-in Push Button Head IP66, IP67
- Schneider Electric Harmony Series Blue Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 DNV RoHS
- Schneider Electric Harmony XB5 Series Blue Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Push Push Push Button Head IP67 UL BV CSA
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head IP66 IP69K
