Schneider Electric Harmony Series Red Push-in Push Button Head, 22 mm Cutout, IP66, IP67

Subtotal (1 unit)*

€23.20

(exc. VAT)

€28.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.20

*price indicative

RS Stock No.:
357-800
Mfr. Part No.:
ZB5AA46C0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Standards/Approvals

UL 508, RoHS, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant, making it ideal for operation in harsh environments.

Quick and easy assembly and disassembly

Robustness to withstand harsh environments

Excellent mechanical connection with operator head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy