Schneider Electric Harmony XB6 Series Blue Push-On Push Button Head, 16 mm Cutout, IP65, RoHS

Subtotal (1 unit)*

€9.91

(exc. VAT)

€12.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.91

*price indicative

RS Stock No.:
758-858
Mfr. Part No.:
ZB6DA6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB6

Product Type

Push Button Head

Cutout Diameter

16mm

Push Button Colour

Blue

Push Button Shape

Rectangular

Push Button Actuation

Push-On

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Unmarked

Push Button Diameter

16mm

Standards/Approvals

UL 508

Hazardous Area Certification

RoHS

COO (Country of Origin):
FR
The Schneider Electric Head for a non-illuminated push-button offers reliable performance in various operational environments. Designed for 16 mm mounting, it features a blue flush design suitable for versatile applications.

Rectangular shape enhances aesthetic appeal

Constructed from Durable plastic for longevity

IP65 rating ensures effective protection against dust and water

Designed to operate within -25 to 70 °C ambient temperature range

Vibration and shock resistance provide stability in challenging conditions

CAD dimensions include overall width of 24 mm and height of 18 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy