Schneider Electric Harmony XB5 Series Orange 1 projecting Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, REACH,
- RS Stock No.:
- 906-534
- Mfr. Part No.:
- ZB5FH53C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€55.38
(exc. VAT)
€68.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.38 |
*price indicative
- RS Stock No.:
- 906-534
- Mfr. Part No.:
- ZB5FH53C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | 1 projecting | |
| Push Button Style | Projecting | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation 1 projecting | ||
Push Button Style Projecting | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric luminous push-button head designed for intuitive operation, ensuring efficient control in various applications. It features a visually appealing design, enhancing the user Interface in machinery and control panels.
Tapered 22mm design for easy installation and aesthetic integration
Compatible with universal LED blocks for enhanced performance
Rated mechanical durability of 500,000 cycles for long-lasting reliability
IP66 and IP67 ratings provide superior resistance to dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series Yellow 1 projecting Push Button Head IP66 CSA
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 CSA RoHS,
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA RoHS,
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA RoHS, UL
- Schneider Electric Harmony XB5 Series Orange Flush Push Button Head IP66 CSA REACH
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Black 1 projecting Push Button Head IP66 CSA REACH,
