Eaton RMQ Titan M22 Series Black Momentary Push Button Switch, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 110-4557
- Mfr. Part No.:
- 218145 M22-DDL-S-X4/X5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.91
(exc. VAT)
€30.64
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.91 |
*price indicative
- RS Stock No.:
- 110-4557
- Mfr. Part No.:
- 218145 M22-DDL-S-X4/X5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Double | |
| Push Button Actuation | Momentary | |
| Push Button Style | Extended | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | +/- | |
| Push Button Diameter | 54.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Double | ||
Push Button Actuation Momentary | ||
Push Button Style Extended | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking +/- | ||
Push Button Diameter 54.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 5 N Actuating Force, 30x55x30mm - 218145 M22-DDL-S-X4/X5
This Eaton pushbutton features a momentary actuation and is designed for demanding environments. With an operating temperature range of -25°C to 70°C and a mechanical lifespan of 200,000 operations, it combines durability with functionality. The pushbutton is protected with NEMA 4X and IP66 ratings, ensuring resistance to water and dust.
Features & Benefits
• Momentary operation for precise control
• IP66 and NEMA 4X ratings for water and dust resistance
• Mechanical lifespan of 200,000 operations
• Shock-resistant for added safety
• White lens with inscribed label for visibility
Applications
• Control panels in automation systems
• Machinery requiring reliable pushbutton inputs
• Environments needing waterproof functionality
• Industrial equipment and electronic control circuits
Can it handle frequent operations?
Yes, it supports an operating frequency of 3600 operations per hour.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton Black Momentary Spring Return Push Button Switch IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
