Eaton Black Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 272-2283
- Mfr. Part No.:
- 218146 M22S-DDL-S-X4/X5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.39
(exc. VAT)
€28.77
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €23.39 |
*price indicative
- RS Stock No.:
- 272-2283
- Mfr. Part No.:
- 218146 M22S-DDL-S-X4/X5
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | UL File No.:E29184, LR, IEC/EN 60947-5, UL UL 508, CSA Class No.:3211-03, UL Category Control No.:NKCR, CSA-C22.2 No. 94-91, DNV, CSA-C22.2 No. 14-05, GL, CSA CSA File No.:012528, CE IEC/EN 60947 VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals UL File No.:E29184, LR, IEC/EN 60947-5, UL UL 508, CSA Class No.:3211-03, UL Category Control No.:NKCR, CSA-C22.2 No. 94-91, DNV, CSA-C22.2 No. 14-05, GL, CSA CSA File No.:012528, CE IEC/EN 60947 VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cutout Diameter, Black - 218146 M22S-DDL-S-X4/X5
Features and Benefits:
• Momentary spring-return operation ensures immediate self-return after actuation
• Mechanical life of 200,000 operations supports high-cycle installations
• Operating temperature range -25°C to 70°C maintains performance in varied climates
• Shock resistance 30g meets IEC mechanical shock requirements
• Actuating force 5N gives predictable operator effort and response
Applications
• Used with automation panels requiring IP66 waterproof push-button protection
• Ideal for HVAC control and building-management interfaces
• Can be used for machinery control with frequent manual input
• Suitable for control cabinets where UL, CSA and IEC certified components are required
What cut-out size is required for panel installation?
What degree of protection does the front face provide?
What materials are used for the bezel and actuator?
How is the device marked for operator identification?
What approvals and standards does it comply with?
Related links
- Eaton Black Momentary Spring Return Push Button Switch IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67 IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton M22 Series Red 22.5 mm Cutout, IP66
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton White Momentary Spring Return Selector Switch IP66
