Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 620-5835
- Mfr. Part No.:
- 70011281 M22-DDL-S-X4/X5+M22-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.54
(exc. VAT)
€33.87
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.54 |
*price indicative
- RS Stock No.:
- 620-5835
- Mfr. Part No.:
- 70011281 M22-DDL-S-X4/X5+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | +/- | |
| Push Button Diameter | 54.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking +/- | ||
Push Button Diameter 54.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Head, 2 Command Positions, Black - RMQ Titan Series - 70011281 M22-DDL-S-X4/X5+M22-A
Need a neat and straightforward actuator for your machine automation tasks? Add this push button head from Eaton to your control panel for instant two-way control. The plus and minus labelled buttons are clear and easy to understand, minimising user error. Thanks to the unit's momentary actuation style, you can press and hold for immediate action. As it handles up to 3,600 operations per hour, you can be sure it has the stamina to keep pace with demanding jobs. You'll often find devices like this used to manage processing speeds, machine alignment angles or light brightness.
Features & Benefits
• Standard 22mm cutout diameter for use in tight areas
• Plastic material resists impacts, abrasion and corrosion to deliver a long service life
• Mechanical life of more than 200,000 operations for longevity
• Light 15g weight minimises strain on the mounting surface
Is this device protected against environmental contaminants?
This push button head has an IP66 rating, which means it's completely dust-tight and withstands powerful water jets from all directions.
Can I use this button in harsh industrial conditions?
Yes. It delivers reliable performance in a temperature range between -25°C and +70°C, so it's ideal for use in challenging settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67 IP66
- Eaton Black Momentary Spring Return Push Button Switch IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Green 22 mm Cutout, IP66
