Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 30.5 mm Cutout, IP67, IP66, UL, cUL
- RS Stock No.:
- 288-1487
- Mfr. Part No.:
- ZB5FW313C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.31
(exc. VAT)
€17.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.31 |
*price indicative
- RS Stock No.:
- 288-1487
- Mfr. Part No.:
- ZB5FW313C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-1, CSA C22.2, UL 508, CSA | |
| Hazardous Area Certification | UL, cUL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-1, CSA C22.2, UL 508, CSA | ||
Hazardous Area Certification UL, cUL | ||
- COO (Country of Origin):
- FR
The Schneider Electric Illuminated push button head from Harmony XB5 by offers a universal LED with a white flush profile and a grey bezel. With a built in flush head type and a round shape, it provides a sleek and modern design suitable for various industrial applications. The product is designed for durability and easy integration into existing systems, making it a versatile choice for control panels and machinery.
Plastic colour plated grey bezel material for a modern aesthetic
Spring return operator profile for efficient operation
Built in flush head type for seamless integration
IP66 and IP67 degree of protection for reliability in harsh environments
Related links
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Orange Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony XB5 Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66, IP67
