Schneider Electric ZB4 Series Black Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 211-8527
- Mfr. Part No.:
- ZB4BC27
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.14 |
*price indicative
- RS Stock No.:
- 211-8527
- Mfr. Part No.:
- ZB4BC27
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS, ISO 14021, ISO 14001 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Spring Return | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS, ISO 14021, ISO 14001 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electrics black mushroom pushbutton head with spring return.
Specifically Designed
Compact Size
Related links
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP67 IP66
- Schneider Electric ZB4 Series White 22 mm Cutout IP69K, IP66
- Schneider Electric ZB5 Series Black Spring Return Push Button Head IP66 IP69K
- Lovato Electric LPCB71 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZBGP Series Black Spring Return Push Button Head IP66 IP69K
