Schneider Electric XACB Series Black Push Button Head, IP65
- RS Stock No.:
- 220-5187
- Mfr. Part No.:
- XACB9122
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-5187
- Mfr. Part No.:
- XACB9122
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XACB | |
| Product Type | Push Button Head | |
| Push Button Colour | Black | |
| Push Button Style | Booted | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | IEC 60947-5-1, EN 60947-5-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XACB | ||
Product Type Push Button Head | ||
Push Button Colour Black | ||
Push Button Style Booted | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Standards/Approvals IEC 60947-5-1, EN 60947-5-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Schneider Electric XACB9122
This Harmony XACB9122 is a booted head for push button black 4mm travel, -40°C to +70 °C. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
The Schneider electric range of product harmony XAC boot with circlip XAC-B for booted operator. Material polychloroprene 4 mm.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric XACB Series Black Push Button Head, IP65
- Schneider Electric XACB Series White Push Button Head, IP65
- Schneider Electric XACB Series Red Push Button Head, IP65
- Schneider Electric XACB Series Green Push-in Push Button Head IP65
- Schneider Electric Harmony Series White IP65
- Schneider Electric XAC Series White Push Button Head, IP65
- Schneider Electric Harmony Series White Push Button Head, IP65
- Schneider Electric XAC Series Green Push Button Head, IP65
