Schneider Electric Harmony Series White, Black Push-in Push Button Head, IP65
- RS Stock No.:
- 589-851
- Mfr. Part No.:
- XACA924
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.07
(exc. VAT)
€32.07
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.07 |
*price indicative
- RS Stock No.:
- 589-851
- Mfr. Part No.:
- XACA924
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Push Button Colour | White, Black | |
| Push Button Shape | Square | |
| Push Button Actuation | Push-in | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 508, IEC 60204-32, CSA C22.2 No 14, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Push Button Colour White, Black | ||
Push Button Shape Square | ||
Push Button Actuation Push-in | ||
IP Rating IP65 | ||
Standards/Approvals UL 508, IEC 60204-32, CSA C22.2 No 14, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Booted head is designed for XAC-A pushbutton with "Lower" function in slow-fast mode. It offers enhanced protection against dust and moisture. Suitable for demanding industrial environments. Ensures reliable and controlled operation.
IP65 conforming to IEC 60529
IK08 conforming to IEC 62262
IEC 60947-5-1 standards
Related links
- Schneider Electric Harmony Series White IP65
- Schneider Electric Harmony Series White Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP67, IP66
- Schneider Electric Harmony Series White Push Button Head, IP65
- Schneider Electric ZB4 Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony Series Blue Push-in Push Button Head, IP65
- Schneider Electric Harmony Series Yellow Push-in Push Button Head, IP65
