ABB MODULAR Series Blue Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 225-5872
- Mfr. Part No.:
- 1SFA611100R1104 MP1-11L
- Manufacturer:
- ABB
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.29 |
*price indicative
- RS Stock No.:
- 225-5872
- Mfr. Part No.:
- 1SFA611100R1104 MP1-11L
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MODULAR | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MODULAR | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14, UL 508 | ||
Hazardous Area Certification No | ||
ABB MODULAR Series Push Button Head, 22mm Cutout Diameter, Blue - 1SFA611100R1104 MP1-11L
This push-button head is a Compact control Interface element designed for use in industrial control panels and machinery. It provides a momentary tactile input in a round form, suited to situations where brief operator actuation is required. The component is intended for panel mounting with a 22mm cutout and is constructed from non‑metallic material for general-purpose control environments.
Features and Benefits:
• IP66 rating ensures protection against dust and powerful water jets
• Momentary actuation delivers brief, controlled operator input
• Unmarked blue cap supports NEUTRAL labelling or custom legends
• 22mm diameter fits standard panel apertures for retrofit
• Plastic construction reduces conductivity and weight
• Complies with multiple IEC and EN standards for interoperable installations
• Momentary actuation delivers brief, controlled operator input
• Unmarked blue cap supports NEUTRAL labelling or custom legends
• 22mm diameter fits standard panel apertures for retrofit
• Plastic construction reduces conductivity and weight
• Complies with multiple IEC and EN standards for interoperable installations
Applications
• Suitable for emergency stop interfaces with separate latching units
• Ideal for human-machine interfaces on production lines
• Used with control stations in electrical distribution cupboards
• Can be used for operator panels in packaging machinery
• Suitable for service panels in building automation systems
• Ideal for human-machine interfaces on production lines
• Used with control stations in electrical distribution cupboards
• Can be used for operator panels in packaging machinery
• Suitable for service panels in building automation systems
What kind of protection does it offer against environmental ingress?
The head is rated to IP66 which prevents dust ingress and withstands high-pressure water jets during routine washdowns.
Which international standards govern its electrical and mechanical characteristics?
It meets relevant IEC and EN standards covering low-voltage switchgear and controlgear interfaces, Plus additional regional industrial norms.
Is the actuator permanently marked or ready for custom identification?
The actuator is supplied unmarked, allowing application-specific legends or overlays to be applied at installation.
What material is the actuator MADE from and what practical advantage does this offer?
The cap is MADE from plastic, providing reduced electrical conductivity and lower mass for safer handling.
How is it intended to be mounted in operator panels?
It is designed for a 22mm panel cutout and secures via a standard fixing arrangement compatible with modular control hardware.
Related links
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66
- ABB ABB Modular Series Red 22 mm Cutout, IP66