ABB MP3 Series Green Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4963
- Mfr. Part No.:
- 1SFA611102R1102 MP3-11G
- Manufacturer:
- ABB
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.29 |
*price indicative
- RS Stock No.:
- 237-4963
- Mfr. Part No.:
- 1SFA611102R1102 MP3-11G
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MP3 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MP3 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP3 Series Push Button Head, 22.5mm Cutout Diameter, Green - 1SFA611102R1102 MP3-11G
This push-button head is a round, momentary control intended for use in industrial control panels and machinery where a robust, sealed operator Interface is required. It provides straightforward tactile actuation in a Compact form, suitable for incorporation into panel-mounted assemblies that demand ingress protection and compliance with recognised switchgear standards.
Features and Benefits:
• IP66 rating providing protection against dust and powerful water jets • 22.5mm cutout compatible with standard panel installations • Green, unmarked actuator for clear Visual state indication • Momentary action enabling temporary circuit engagement only • Black plastic construction offering electrical insulation and light weight
Applications
• Suitable for emergency reset circuits in factory automation panels • Ideal for operator control stations on production machinery • Used with PLC input modules for manual signal entry • Can be used for test and commissioning push controls in electrical cabinets
What mounting aperture does it require for panel fitment?
It needs a 22.5mm panel cut-out to secure the head in place.
How does the actuator behave when released?
The contact returns to its resting position immediately because it is a momentary type.
Is the device rated for outdoor or washdown environments?
Its IP66 enclosure rating indicates suitability where protection from dust and heavy spray is necessary.
Which standards cover its design and safety aspects?
It complies with multiple switchgear and safety standards including UL508, IEC/EN 60947 series, EN 50013, DIN 40050-9 and CSA C22.2 No 14.
What materials are used for the external actuator?
The operator face is moulded from black plastic to provide electrical isolation and a Durable surface finish.
Related links
- ABB MP3 Series Green Momentary Push Button Head IP66
- ABB MP3 Series Yellow Momentary Push Button Head IP66
- ABB MP3 Series Black Momentary Push Button Head IP66
- ABB MP3 Series White Momentary Push Button Head IP66
- ABB MP3 Series Red Momentary Push Button Head IP66
- ABB MP3 Series Yellow Momentary Push Button Head IP66, IP20
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66