ABB MP3 Series Yellow Momentary Push Button Head, 22.5 mm Cutout, IP66, IP20
- RS Stock No.:
- 237-4972
- Mfr. Part No.:
- 1SFA611102R3103
- Manufacturer:
- ABB
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.29 |
*price indicative
- RS Stock No.:
- 237-4972
- Mfr. Part No.:
- 1SFA611102R3103
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MP3 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Chrome Plastic | |
| IP Rating | IP66, IP20 | |
| Standards/Approvals | IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, CSA C22.2 No 14, IEC/EN 60947-5-1, IEC/EN 60947-5-5, DIN 40050-9, EN 50013, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MP3 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Chrome Plastic | ||
IP Rating IP66, IP20 | ||
Standards/Approvals IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, CSA C22.2 No 14, IEC/EN 60947-5-1, IEC/EN 60947-5-5, DIN 40050-9, EN 50013, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The ABB MP3 series is the illuminated momentary function pushbutton. The colour of the push button is the yellow and the type of the actuator is the extended. The material used fro the bezel is chrome metal.
Degree of protection is IP66
Ambient air temperature for operation is -25 to +70 °C
Related links
- ABB MP3 Series Yellow Momentary Push Button Head IP66, IP20
- ABB MP3 Series Yellow Momentary Push Button Head IP66
- ABB MP3 Series Black Momentary Push Button Head IP66
- ABB MP3 Series White Momentary Push Button Head IP66
- ABB MP3 Series Green Momentary Push Button Head IP66
- ABB MP3 Series Red Momentary Push Button Head IP66
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66