Lovato Electric LPSB11 Series Red Momentary Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66, CSA, UL, EN, BS, IEC
- RS Stock No.:
- 248-6085
- Mfr. Part No.:
- LPSB1134
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.65 |
*price indicative
- RS Stock No.:
- 248-6085
- Mfr. Part No.:
- LPSB1134
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSB11 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | With Symbol | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508 | |
| Hazardous Area Certification | CSA, UL, EN, BS, IEC | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSB11 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking With Symbol | ||
Standards/Approvals IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508 | ||
Hazardous Area Certification CSA, UL, EN, BS, IEC | ||
- COO (Country of Origin):
- IT
The Lovatov Pushbutton actuator is a spring return actuator with Platinum series chromed plastic. Its type of position is flush. It is Red in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSB11 Series Green Momentary Push Button Switch IP69K IP66 UL IEC, EN
- Lovato Electric LPSB11 Series Red Momentary Push Button Switch IP67 IP66 EN
- Lovato Electric LPSB11 Series Green Momentary Push Button Switch IP69K IP66
- Lovato Electric LPSBL71 Series Red 22 mm Cutout IP67 EN BS,
- Lovato Electric LPSB71 Series Red 22 mm Cutout IP69K CSA UL,
- Lovato Electric LPSB71 Series Green 29.5 mm Cutout IP69K BS EN,
- Lovato Electric LPSL Series Blue Push Button Head IP67 IP69K CSA EN, UL
- Lovato Electric LPCB71 Series Green 22 mm Cutout IP67, IP69K
