Lovato Electric LPSBL71 Series Red, Green Momentary Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66, EN, IEC, BS,
- RS Stock No.:
- 248-6101
- Mfr. Part No.:
- LPSBL7123
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€30.61
(exc. VAT)
€37.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.61 |
*price indicative
- RS Stock No.:
- 248-6101
- Mfr. Part No.:
- LPSBL7123
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Switch | |
| Series | LPSBL71 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | I/O | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, UL508 | |
| Hazardous Area Certification | EN, IEC, BS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Switch | ||
Series LPSBL71 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking I/O | ||
Push Button Diameter 22mm | ||
Standards/Approvals IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, UL508 | ||
Hazardous Area Certification EN, IEC, BS, UL, CSA | ||
- COO (Country of Origin):
- IT
The Lovatov Double-touch actuator is a spring return white indicator actuator. It has two flush pushbuttons. Its Colour is Green/Red
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSBL71 Series Red 22 mm Cutout IP69K, IP66
- Lovato Electric LPSB11 Series Green Momentary Push Button Switch IP69K IP66 UL IEC, EN
- Lovato Electric LPSB11 Series Red Momentary Push Button Switch IP69K IP66 UL BS, IEC
- Lovato Electric LPSB71 Series Red 22 mm Cutout IP69K CSA UL,
- Lovato Electric LPSBL10 Series Green Momentary Push Button Switch IP69K IP66
- Lovato Electric LPSB10 Series White Spring Return Push Button Head IP66 IP67 IEC EN,
- Lovato Electric LPSB11 Series Red Momentary Push Button Switch IP67 IP66 EN
- Lovato Electric LPSB11 Series Green Momentary Push Button Switch IP69K IP66
