Lovato Electric LPSB71 Series Green, Red Momentary Push Button Switch, 29.5 mm Cutout, IP67, IP69K, IP66, BS, CSA, EN,
- RS Stock No.:
- 248-6090
- Mfr. Part No.:
- LPSB7123
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€21.04
(exc. VAT)
€25.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.04 |
*price indicative
- RS Stock No.:
- 248-6090
- Mfr. Part No.:
- LPSB7123
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSB71 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 29.5mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Style | 2 Flush Pushbuttons | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | UL508, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, CSA C22.2 n° 14 | |
| Hazardous Area Certification | BS, CSA, EN, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSB71 | ||
Product Type Push Button Switch | ||
Cutout Diameter 29.5mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Style 2 Flush Pushbuttons | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Diameter 22mm | ||
Standards/Approvals UL508, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, CSA C22.2 n° 14 | ||
Hazardous Area Certification BS, CSA, EN, IEC, UL | ||
- COO (Country of Origin):
- IT
The Lovatov Double-touch actuator is a spring return white indicator actuator. It has two flush pushbuttons. Its Colour is Green/Red.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Electric LPSB71 Series Red 22 mm Cutout IP69K CSA UL,
- Lovato Electric LPSB71 Series Black Spring Return Push Button Head IP69K IP67
- Lovato Electric LPSL Series Blue Push Button Head IP67 IP69K CSA EN, UL
- Lovato Electric LPSB11 Series Green Momentary Push Button Switch IP69K IP66
- Lovato Electric LPSB10 Series Green Momentary Push Button Switch IP66 IP69K
- Lovato Electric LPSB11 Series Green Momentary Push Button Switch IP69K IP66 UL IEC, EN
- Lovato Electric LPSB11 Series Red Momentary Push Button Switch IP69K IP66 UL BS, IEC
- Siemens SIRIUS ACT 3SU10 Series Black Push Button Switch IP69K IP67
