Lovato Electric LPSBL10 Series Green Momentary Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

€11.77

(exc. VAT)

€14.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.77

*price indicative

RS Stock No.:
248-6093
Mfr. Part No.:
LPSBL103
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Switch

Series

LPSBL10

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

IP Rating

IP69K, IP67, IP66

Standards/Approvals

CSA C22.2 n° 14, UL508, cULus, IEC/EN/BS 60947-5-1, ETIM 8.0, RINA, IEC/EN/BS 60947-1

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovatov Illuminated button actuator is a spring return actuator with Platinum series metal. Its type of position is flush. It is Green in colour.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy